Similar

Category | Width - Outer Edges 1.250" (31.75mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 250MCM (kcmil) |
Part Status Active | Insulation Non-Insulated |
Terminal Type Lug, Grounding | Color Red |
Stud/Tab Size 1/2 Stud | Contact Material Aluminum |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.594" (15.09mm) |
Length - Overall 6.000" (152.40mm) | Diameter - Barrel OD 0.906" (23.01mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658538-2 | TE Connectivity AMP Connectors | 33.161 | A31906CT-ND | 0,23000 € | Similar |
| 6-66505-0 | TE Connectivity AMP Connectors | 0 | A23024TR-ND | 0,04980 € | Similar |
| 66505-3 | TE Connectivity AMP Connectors | 38.477 | A1632CT-ND | 0,22000 € | Similar |
| LAB250-12-5 | Panduit Corp | 0 | 298-14617-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,79600 € | 347,96 € |
| Unit Price without VAT: | 34,79600 € |
|---|---|
| Unit Price with VAT: | 41,40724 € |



