MFR Recommended

LAB250-12-5 | |
|---|---|
DigiKey Part Number | 298-14617-ND |
Manufacturer | |
Manufacturer Product Number | LAB250-12-5 |
Description | CONN TERM RECT TONG 250 MCM #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.310" (7.87mm) | |
Length - Overall | 6.050" (153.67mm) | |
Width - Outer Edges | 1.250" (31.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 250MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | Gel Filled | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.594" (15.09mm) | |
Diameter - Barrel OD | 0.906" (23.01mm) | |
Diameter - Ring ID | 0.540" (13.72mm) | |
Base Product Number |


