
.3MIC 3M268X PSA SHEET 8.5X11" | |
|---|---|
DigiKey Part Number | .3MIC3M268XPSASHEET8.5X11"-ND |
Manufacturer | |
Manufacturer Product Number | .3MIC 3M268X PSA SHEET 8.5X11" |
Description | LAPP FILM ALUM OX 0.3U 11"X8.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 0.3µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 0.3µ | |
Color | White | |
Width | 8.50" (215.90mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 10 | 5,53300 € | 55,33 € |
| 25 | 5,18680 € | 129,67 € |
| 50 | 4,93880 € | 246,94 € |
| 200 | 4,47860 € | 895,72 € |
| 400 | 4,26495 € | 1.705,98 € |
| 600 | 4,14477 € | 2.486,86 € |
| 1.000 | 3,99818 € | 3.998,18 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |



