
38204-52S3-000PL | |
|---|---|
DigiKey Part Number | 38204-52S3-000PL-ND |
Manufacturer | |
Manufacturer Product Number | 38204-52S3-000PL |
Description | CONN RCPT 4POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 38204-52S3-000PL Models |
Category | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.512" (13.00mm) |
Packaging Bulk | Contact Length - Post 0.100" (2.54mm) |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Board Lock |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 160V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole, Right Angle | Contact Shape Square |
Termination | Contact Material Copper Alloy |
Fastening Type Latch Holder | Contact Finish Thickness - Post Flash |
Contact Finish - Mating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,31100 € | 33,11 € |
| 100 | 2,81440 € | 281,44 € |
| 500 | 2,51230 € | 1.256,15 € |
| 1.000 | 2,39246 € | 2.392,46 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |






