
38104-E018-E00FL | |
|---|---|
DigiKey Part Number | 3M12003-ND |
Manufacturer | |
Manufacturer Product Number | 38104-E018-E00FL |
Description | CONN SELF MATING 4POS IDC 18AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Self Mating Connector IDC Gold 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 38104-E018-E00FL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Self Mating | |
Contact Type | Non-Gender Specific | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,89240 € | 289,24 € |
| Unit Price without VAT: | 2,89240 € |
|---|---|
| Unit Price with VAT: | 3,44196 € |


