
Category | Jacket Color |
Mfr | Ribbon Width 1.250" (31.75mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Voltage 300 V |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 80°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 26 | Features Splice Free, Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 50.0' (15.24m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,60000 € | 127,60 € |
| 5 | 104,50200 € | 522,51 € |
| 10 | 95,84200 € | 958,42 € |
| 25 | 84,87160 € | 2.121,79 € |
| 50 | 77,36560 € | 3.868,28 € |
| 100 | 76,78820 € | 7.678,82 € |
| Unit Price without VAT: | 127,60000 € |
|---|---|
| Unit Price with VAT: | 151,84400 € |






