
3759/26 100SF | |
|---|---|
DigiKey Part Number | MB26A-100-ND 19-3759/26100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3759/26 100SF |
Description | CBL RIBN 26COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 26 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.250" (31.75mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 5 | 3,32400 € | 16,62 € |
| 10 | 3,01400 € | 30,14 € |
| 25 | 2,64600 € | 66,15 € |
| 50 | 2,39780 € | 119,89 € |
| 100 | 2,17350 € | 217,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,59940 € | 259,94 € |
| 200 | 2,35790 € | 471,58 € |
| 300 | 2,22813 € | 668,44 € |
| 500 | 2,07584 € | 1.037,92 € |
| 700 | 1,98203 € | 1.387,42 € |
| 1.000 | 1,88794 € | 1.887,94 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |






