Similar
Similar
Similar
Similar
Similar

3759/14 300SF | |
|---|---|
DigiKey Part Number | 3759/14300SF-ND |
Manufacturer | |
Manufacturer Product Number | 3759/14 300SF |
Description | CBL RIBN 14COND 0.05 BLACK 300' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 14 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.115" (2.92mm) |
Series | Ribbon Width 0.650" (16.51mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable, Round Jacket | Operating Temperature -20°C ~ 80°C |
Number of Conductors 14 | Ratings UL Style 20267 |
Pitch | Features Splice Free, Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3759/14 100SF | 3M | 1 | MB14A-10-ND | 26,14000 € | Similar |
| 3759/14 100SF | 3M | 2 | MB14A-25-ND | 55,62000 € | Similar |
| 3759/14 100SF | 3M | 0 | MB14A-50-ND | 100,81000 € | Similar |
| 3759/14 100SF | 3M | 7 | MB14A-1-ND | 4,23000 € | Similar |
| 3759/14 100SF | 3M | 0 | MB14A-5-ND | 14,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,30618 € | 783,71 € |
| Unit Price without VAT: | 1,30618 € |
|---|---|
| Unit Price with VAT: | 1,55435 € |






