
3759/14 100SF | |
|---|---|
DigiKey Part Number | MB14A-100-ND |
Manufacturer | |
Manufacturer Product Number | 3759/14 100SF |
Description | CBL RIBN 14COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 14 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 14 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.650" (16.51mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,08000 € | 220,08 € |
| 2 | 199,44000 € | 398,88 € |
| 3 | 188,26667 € | 564,80 € |
| 5 | 175,09000 € | 875,45 € |
| 7 | 166,93571 € | 1.168,55 € |
| 10 | 158,72500 € | 1.587,25 € |
| Unit Price without VAT: | 220,08000 € |
|---|---|
| Unit Price with VAT: | 261,89520 € |






