MFR Recommended
MFR Recommended

Category | Jacket (Insulation) Diameter 0.310" (7.87mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Gray |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 16 (8 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3750/16 100 | 3M | 10 | 3M155954-100-ND | 261,56000 € | MFR Recommended |
| 3750/16 100 | 3M | 73 | 3M155954-DS-ND | 4,69000 € | MFR Recommended |


