
3750/16 100 | |
|---|---|
DigiKey Part Number | 3M155954-100-ND |
Manufacturer | |
Manufacturer Product Number | 3750/16 100 |
Description | MULTI-PAIR 16CON 26AWG GRAY FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (8 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.310" (7.87mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,85000 € | 248,85 € |
| 2 | 236,68000 € | 473,36 € |
| 3 | 229,79667 € | 689,39 € |
| 5 | 221,35600 € | 1.106,78 € |
| 7 | 215,93429 € | 1.511,54 € |
| 10 | 210,30400 € | 2.103,04 € |
| Unit Price without VAT: | 248,85000 € |
|---|---|
| Unit Price with VAT: | 296,13150 € |



