



37303-2165-0P0 FL 100 | |
|---|---|
DigiKey Part Number | 37303-2165-0P0FL100-ND |
Manufacturer | 3M |
Manufacturer Product Number | 37303-2165-0P0 FL 100 |
Description | CONN RCPT 3POS IDC 20-22AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 20-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 37303-2165-0P0 FL 100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20-22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,12265 € | 424,53 € |
| Unit Price without VAT: | 2,12265 € |
|---|---|
| Unit Price with VAT: | 2,52595 € |














