



37103-2124-000 FL 100 | |
|---|---|
DigiKey Part Number | 3M155966-ND |
Manufacturer | |
Manufacturer Product Number | 37103-2124-000 FL 100 |
Description | CONN PLUG 3POS IDC 20-22AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Gold 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20-22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,11600 € | 21,16 € |
| 25 | 1,98360 € | 49,59 € |
| 50 | 1,88900 € | 94,45 € |
| 100 | 1,79870 € | 179,87 € |
| 300 | 1,66440 € | 499,32 € |
| 500 | 1,60548 € | 802,74 € |
| 1.000 | 1,52888 € | 1.528,88 € |
| 2.500 | 1,43324 € | 3.583,10 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |






















