




37303-3122-000 FL 100 | |
|---|---|
DigiKey Part Number | 3M157319-ND |
Manufacturer | |
Manufacturer Product Number | 37303-3122-000 FL 100 |
Description | CONN RCPT 3POS IDC 24-26AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 37303-3122-000 FL 100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,35100 € | 23,51 € |
| 25 | 2,20320 € | 55,08 € |
| 50 | 2,09800 € | 104,90 € |
| 100 | 1,99770 € | 199,77 € |
| 300 | 1,84857 € | 554,57 € |
| 500 | 1,78316 € | 891,58 € |
| 1.000 | 1,69809 € | 1.698,09 € |
| 2.500 | 1,59186 € | 3.979,65 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |
















