
3659/25 300SF | |
|---|---|
DigiKey Part Number | 19-3659/25300SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3659/25 300SF |
Description | CBL RIBN 25COND 0.05 BLACK FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 25 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 25 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.200" (30.48mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 300.0' (91.44m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 $ | 5,91 $ |
| 5 | 4,72000 $ | 23,60 $ |
| 10 | 4,27800 $ | 42,78 $ |
| 25 | 3,75600 $ | 93,90 $ |
| 50 | 3,40360 $ | 170,18 $ |
| 100 | 3,08560 $ | 308,56 $ |
| Unit Price without VAT: | 5,91000 $ |
|---|---|
| Unit Price with VAT: | 7,03290 $ |






