
3659/25 100SF | |
|---|---|
DigiKey Part Number | MC25R-100-ND 19-3659/25100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3659/25 100SF |
Description | CBL RIBN 25COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 25 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 25 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.200" (30.48mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 5 | 4,27400 € | 21,37 € |
| 10 | 3,87400 € | 38,74 € |
| 25 | 3,40040 € | 85,01 € |
| 50 | 3,08160 € | 154,08 € |
| 100 | 2,79360 € | 279,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,79360 € | 279,36 € |
| 200 | 2,53425 € | 506,85 € |
| 300 | 2,39487 € | 718,46 € |
| 500 | 2,23140 € | 1.115,70 € |
| 700 | 2,19757 € | 1.538,30 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |







