
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Rubber | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.2000" (200.0 mils, 5.080mm) | |
Thickness - Adhesive | 0.0830" (83.0 mils, 2.108mm) | |
Thickness - Backing, Carrier | 0.1226" (122.6 mils, 3.114mm) | |
Width | - | |
Length | 179.8' (54.8m) 59.9 yds | |
Color | White | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 59°F ~ 81°F (15°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 176,59292 € | 4.238,23 € |
| Unit Price without VAT: | 176,59292 € |
|---|---|
| Unit Price with VAT: | 210,14557 € |


