Glass Cloth Tape Rubber Adhesive White 1.00" (25.40mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

365-1"X60YD

DigiKey Part Number
3M159017-ND
Manufacturer
Manufacturer Product Number
365-1"X60YD
Description
TAPE GLASS CLOTH WHITE 1"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Glass Cloth Tape Rubber Adhesive White 1.00" (25.40mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0048" (4.8 mils, 0.122mm)
Manufacturer
3M
Width
1.00" (25.40mm)
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
White
Part Status
Active
Usage
High Temperature Adhesion
Tape Type
Glass Cloth
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
60 Months
Backing, Carrier
Glass Cloth
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Thickness
0.0083" (8.3 mils, 0.211mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,10000 €113,10 €
1098,10500 €981,05 €
Unit Price without VAT:113,10000 €
Unit Price with VAT:134,58900 €