3625/24SF 30M is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 145,00000 $
Datasheet
Flat Ribbon Cable Gray 24 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3625/24SF 30M

DigiKey Part Number
3M158031-30-ND
Manufacturer
Manufacturer Product Number
3625/24SF 30M
Description
CBL RIBN 24COND 0.039 GRAY 98.4'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 24 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
24
Pitch
Length
98.4' (30.00m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.945" (24.00mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes