Direct
Direct

3625/22 100M | |
|---|---|
DigiKey Part Number | 3625/22100M-ND |
Manufacturer | |
Manufacturer Product Number | 3625/22 100M |
Description | CBL RIBN 22COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 22 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 22 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.866" (22.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,05465 € | 410,93 € |
| Unit Price without VAT: | 2,05465 € |
|---|---|
| Unit Price with VAT: | 2,44503 € |


