Flat Ribbon Cable Gray 22 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3625/22 100MSF

DigiKey Part Number
19-3625/22100MSF-DS-ND
Manufacturer
Manufacturer Product Number
3625/22 100MSF
Description
CBL RIBN 22COND 0.039 GRY METER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 22 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
22
Pitch
Length
Enter Number of Meters in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.866" (22.00mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Grade
-
Qualification
-
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Spool Size
328.1' (100.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
15,25000 €5,25 €
54,19000 €20,95 €
103,79800 €37,98 €
253,33400 €83,35 €
503,02140 €151,07 €
1002,73900 €273,90 €
Manufacturers Standard Package
Unit Price without VAT:5,25000 €
Unit Price with VAT:6,24750 €
Alternate Length
CBL RIBN 22COND 0.039 GRY 328.1'
In-Stock: 2
Unit Price: 364,59000 €
CBL RIBN 22COND 0.039 GRAY 16.4'
In-Stock: 0
Unit Price:
CBL RIBN 22COND 0.039 GRAY 32.8'
In-Stock: 0
Unit Price:
CBL RIBN 22COND 0.039 GRAY 82'
In-Stock: 0
Unit Price:
CBL RIBN 22COND 0.039 GRAY 164'
In-Stock: 0
Unit Price: