Black, Silver Poly-Vinyl Chloride (PVC) Convoluted - Braided Sleeving, Insulated 1.500" (38.10mm) 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3617-1500

DigiKey Part Number
19-3617-1500-10-ND
Manufacturer
Manufacturer Product Number
3617-1500
Description
SLEEVING 1.5" ID PVC 1=10FT
Customer Reference
Detailed Description
Black, Silver Poly-Vinyl Chloride (PVC) Convoluted - Braided Sleeving, Insulated 1.500" (38.10mm) 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Sleeving, Insulated
Type Attributes
Convoluted - Braided
Diameter - Inside
1.500" (38.10mm)
Diameter - Outside
1.800" (45.72mm)
Material
Poly-Vinyl Chloride (PVC)
Color
Black, Silver
Length
10.00' (3.05m)
Wall Thickness
0.035" (0.89mm)
Operating Temperature
-
Heat Protection
Flame Retardant
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
Polyester Leader, Shielded
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
SLEEVING 1.5" ID PVC 100'
In-Stock: 197
Unit Price: 10,61000 €
SLEEVING 1.5" ID PVC 1=5FT
In-Stock: 0
Unit Price:
SLEEVING 1.5" ID PVC 1=1FT
In-Stock: 0
Unit Price:
SLEEVING 1.5" ID PVC 1=50FT
In-Stock: 0
Unit Price:
SLEEVING 1.5" ID PVC 1=25FT
In-Stock: 0
Unit Price: