
3617-1500 | |
|---|---|
DigiKey Part Number | 19-3617-1500-100-ND 19-3617-1500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3617-1500 |
Description | SLEEVING 1.5" ID PVC 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Black, Silver Poly-Vinyl Chloride (PVC) Convoluted - Braided Sleeving, Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 1.500" (38.10mm) | |
Diameter - Outside | 1.800" (45.72mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black, Silver | |
Length | 100' (30.48m) | |
Wall Thickness | 0.035" (0.89mm) | |
Operating Temperature | - | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Polyester Leader, Shielded | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 5 | 8,84200 € | 44,21 € |
| 10 | 8,13200 € | 81,32 € |
| 20 | 7,47850 € | 149,57 € |
| 50 | 7,00320 € | 350,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,25560 € | 525,56 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |




