Similar
Similar
Similar
Similar

3600G/50 300 | |
|---|---|
DigiKey Part Number | 3600G/50300-ND |
Manufacturer | |
Manufacturer Product Number | 3600G/50 300 |
Description | MULTI-PAIR 50CON 28AWG GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 (25 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil, Braid 300.0' (91.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.320" (8.13mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 300.0' (91.4m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Voltage 30 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 50 (25 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3600B/50 100SF | 3M | 0 | MB50S-50-ND | 0,00000 € | Similar |
| 3600B/50 100SF | 3M | 97 | 19-3600B/50100SF-DS-ND | 9,45000 € | Similar |
| 3600B/50 100SF | 3M | 5 | 19-3600B/50100SF-ND | 504,58000 € | Similar |
| 3600B/50 100SF | 3M | 5 | MB50S-25-ND | 218,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,40947 € | 2.645,68 € |
| Unit Price without VAT: | 4,40947 € |
|---|---|
| Unit Price with VAT: | 5,24727 € |



