50 (25 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600B/50 100SF

DigiKey Part Number
MB50S-50-ND
Manufacturer
Manufacturer Product Number
3600B/50 100SF
Description
MULTI-PAIR 50CON 28AWG BEIGE 50'
Customer Reference
Detailed Description
50 (25 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.320" (8.13mm)
Mfr
Shield Type
Foil, Braid
Series
Length
50.00' (15.24m)
Packaging
Bulk
Jacket Color
Beige
Part Status
Discontinued at DigiKey
Features
Splice Free
Cable Type
Voltage
30 V
Number of Conductors
50 (25 Pair Twisted)
Usage
Communication, Computer, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Strand
7/36
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 90%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
MULTI-PAIR 50CON 28AWG BEI FOOT
In-Stock: 97
Unit Price: 9,45000 €
MULTI-PAIR 50CON 28AWG BEIGE 25'
In-Stock: 4
Unit Price: 218,21000 €
MULTI-PAIR 50CON 28AWG BEI 100'
In-Stock: 5
Unit Price: 504,58000 €