Similar
Similar
Similar

3600B/100 200 | |
|---|---|
DigiKey Part Number | 3600B/100200-ND |
Manufacturer | |
Manufacturer Product Number | 3600B/100 200 |
Description | MULTI-PAIR 100COND 28AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 (50 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.440" (11.18mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 200.0' (61.0m) |
Packaging Spool | Jacket Color Beige |
Part Status Active | Voltage 30 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 100 (50 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3600B/100 100SF | 3M | 92 | MB100S-100-ND | 18,09000 € | Similar |
| 3600B/50 100SF | 3M | 0 | MB50S-50-ND | 0,00000 € | Similar |
| 3600B/50 100SF | 3M | 4 | MB50S-25-ND | 218,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 8,64035 € | 3.456,14 € |
| Unit Price without VAT: | 8,64035 € |
|---|---|
| Unit Price with VAT: | 10,28202 € |




