Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 10.0' (3.05m)
3517 Series

3517/40 100SF

DigiKey Part Number
MB40H-10-ND
Manufacturer
Manufacturer Product Number
3517/40 100SF
Description
CBL RIBN 40COND 0.05 GRAY 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.110" (2.79mm)
Series
Ribbon Width
2.130" (54.10mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable, Flat Jacket
Operating Temperature
-20°C ~ 80°C
Number of Conductors
40
Ratings
UL Style 2912
Pitch
Features
Splice Free
Length
10.0' (3.05m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Red
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 40COND 0.05 GRAY 100'
In-Stock: 3
Unit Price: 1.217,15000 €
CBL RIBN 40COND 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.05 GRY FEET
In-Stock: 71
Unit Price: 17,56000 €