


3517/40 100SF | |
|---|---|
DigiKey Part Number | MB40H-100-ND |
Manufacturer | |
Manufacturer Product Number | 3517/40 100SF |
Description | CBL RIBN 40COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Flat Jacket | |
Number of Conductors | 40 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.110" (2.79mm) | |
Ribbon Width | 2.130" (54.10mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 2912 | |
Features | Splice Free | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.168,14000 € | 1.168,14 € |
| 2 | 1.058,62000 € | 2.117,24 € |
| 3 | 999,53667 € | 2.998,61 € |
| 5 | 930,04600 € | 4.650,23 € |
| 7 | 887,13714 € | 6.209,96 € |
| 10 | 844,01900 € | 8.440,19 € |
| Unit Price without VAT: | 1.168,14000 € |
|---|---|
| Unit Price with VAT: | 1.390,08660 € |








