Similar
Similar



3517/37 (300'SF) | |
|---|---|
DigiKey Part Number | 3517/37(300'SF)-ND |
Manufacturer | |
Manufacturer Product Number | 3517/37 (300'SF) |
Description | CBL RIBN 37COND 0.05 GRAY 300' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.110" (2.79mm) |
Series | Ribbon Width 1.980" (50.29mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Voltage 300 V |
Cable Type Flat Cable, Flat Jacket | Operating Temperature -20°C ~ 80°C |
Number of Conductors 37 | Ratings UL Style 2912 |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3517/37 100SF | 3M | 260 | MB37H-100-ND | 16,34000 € | Similar |
| AWG28-37/G/300 | Assmann WSW Components | 1.219 | AE37G-300-ND | 2,06000 € | Similar |







