


3517/37 100SF | |
|---|---|
DigiKey Part Number | MB37H-100-ND 19-3517/37100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3517/37 100SF |
Description | CBL RIBN 37COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.110" (2.79mm) |
Series | Ribbon Width 1.980" (50.29mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable, Flat Jacket | Operating Temperature -20°C ~ 80°C |
Number of Conductors 37 | Ratings UL Style 2912 |
Pitch | Features Splice Free |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Shielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 16,34000 € | 16,34 € |
| 5 | 13,02400 € | 65,12 € |
| 10 | 11,80200 € | 118,02 € |
| 25 | 10,36080 € | 259,02 € |
| 50 | 9,39260 € | 469,63 € |
| 100 | 8,52050 € | 852,05 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 8,52050 € | 852,05 € |
| 200 | 7,73690 € | 1.547,38 € |
| 300 | 7,38390 € | 2.215,17 € |
| Unit Price without VAT: | 16,34000 € |
|---|---|
| Unit Price with VAT: | 19,44460 € |






