
3319/26 100 | |
|---|---|
DigiKey Part Number | MC26H-100-ND |
Manufacturer | |
Manufacturer Product Number | 3319/26 100 |
Description | CBL RIBN 26COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.300" (33.02mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 882,74000 € | 882,74 € |
| 2 | 799,94000 € | 1.599,88 € |
| 3 | 755,24667 € | 2.265,74 € |
| 5 | 702,66000 € | 3.513,30 € |
| 7 | 670,17714 € | 4.691,24 € |
| 10 | 637,52600 € | 6.375,26 € |
| Unit Price without VAT: | 882,74000 € |
|---|---|
| Unit Price with VAT: | 1.050,46060 € |






