
3319/26 100 | |
|---|---|
DigiKey Part Number | 19-3319/26100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3319/26 100 |
Description | CBL RIBN 26COND 0.05 BLACK FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.035" (0.89mm) |
Mfr | Ribbon Width 1.300" (33.02mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 2651 |
Number of Conductors 26 | Features Zippable |
Pitch | Conductor Material Copper Alloy, Silver Coated |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 40 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 13,43000 € | 13,43 € |
| 5 | 10,70600 € | 53,53 € |
| 10 | 9,70200 € | 97,02 € |
| 25 | 8,51720 € | 212,93 € |
| 50 | 7,72060 € | 386,03 € |
| 100 | 7,00290 € | 700,29 € |
| Unit Price without VAT: | 13,43000 € |
|---|---|
| Unit Price with VAT: | 15,98170 € |






