Similar

3302/60 100SF | |
|---|---|
DigiKey Part Number | 3302/60100SF-ND |
Manufacturer | |
Manufacturer Product Number | 3302/60 100SF |
Description | CBL RIBN 60COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 60 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 3.000" (76.20mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 60 | Ratings UL Style 20462 |
Pitch | Features Splice Free, Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3302/60 300SF | 3M | 439 | MC60M-300-ND | 6,41000 € | Similar |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 3,08310 € | 924,93 € |
| Unit Price without VAT: | 3,08310 € |
|---|---|
| Unit Price with VAT: | 3,66889 € |






