
3302/60 300SF | |
|---|---|
DigiKey Part Number | MC60M-300-ND 19-3302/60300SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3302/60 300SF |
Description | CBL RIBN 60COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 60 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 60 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 3.000" (76.20mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,15000 € | 6,15 € |
| 5 | 4,90800 € | 24,54 € |
| 10 | 4,45000 € | 44,50 € |
| 25 | 3,90640 € | 97,66 € |
| 50 | 3,54040 € | 177,02 € |
| 100 | 3,20970 € | 320,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,75210 € | 825,63 € |
| 600 | 2,55530 € | 1.533,18 € |
| Unit Price without VAT: | 6,15000 € |
|---|---|
| Unit Price with VAT: | 7,31850 € |















