
312-KEG | |
|---|---|
DigiKey Part Number | 312-KEG-ND |
Manufacturer | |
Manufacturer Product Number | 312-KEG |
Description | CONN WIRE CAP 10-22 AWG TWIST ON |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap, Wing Connector Twist On 10-22 AWG Yellow |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | 1 | |
Termination | Twist On | |
Wire Gauge | 10-22 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only, Flame Retardant | |
Color | Yellow |


