
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 10-18 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,21320 € | 5,33 € |
| 50 | 0,20300 € | 10,15 € |
| 100 | 0,19330 € | 19,33 € |
| 250 | 0,18116 € | 45,29 € |
| 500 | 0,17252 € | 86,26 € |
| 1.000 | 0,16427 € | 164,27 € |
| 2.500 | 0,15397 € | 384,93 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

