Terminal Connector Rectangular Lug, Grounding 4/0 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31145

DigiKey Part Number
31145-ND
Manufacturer
Manufacturer Product Number
31145
Description
CONN TERM RECT LUG 4/0 AWG #1/2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 4/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp, Barrel
Series
Wire Gauge
4/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Purple
Terminal Type
Lug, Grounding
Contact Finish
Electro-Tin
Stud/Tab Size
1/2 Stud
Contact Material
Copper
Terminal Style
Two Stud Holes
Diameter - Barrel ID
0.548" (13.92mm)
Length - Overall
5.161" (131.09mm)
Diameter - Barrel OD
0.687" (17.45mm)
Width - Outer Edges
1.000" (25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCC4/0-12-XPanduit Corp10298-11782-ND16,12000 €Similar
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,31000 €25,31 €
1021,50800 €215,08 €
3019,90367 €597,11 €
5019,19940 €959,97 €
10018,28360 €1.828,36 €
25017,14028 €4.285,07 €
50016,32340 €8.161,70 €
Manufacturers Standard Package
Unit Price without VAT:25,31000 €
Unit Price with VAT:30,11890 €