LCC4/0-12-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC4/0-12-X

DigiKey Part Number
298-11782-ND
Manufacturer
Manufacturer Product Number
LCC4/0-12-X
Description
CONN TERM RECT TONG 4/0 AWG #1/2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.140" (3.56mm)
Length - Overall
5.130" (130.30mm)
Width - Outer Edges
1.060" (26.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
4/0 AWG
Insulation
Non-Insulated
Features
-
Color
Purple
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.570" (14.48mm)
Diameter - Barrel OD
0.710" (18.03mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,78000 €15,78 €
1014,67900 €146,79 €
2514,26120 €356,53 €
5013,95180 €697,59 €
10013,64910 €1.364,91 €
25013,25832 €3.314,58 €
50012,96970 €6.484,85 €
1.00012,68685 €12.686,85 €
2.50012,32186 €30.804,65 €
Manufacturers Standard Package
Unit Price without VAT:15,78000 €
Unit Price with VAT:18,77820 €