
27-3/4"X66' | |
|---|---|
DigiKey Part Number | 3M10851-ND |
Manufacturer | |
Manufacturer Product Number | 27-3/4"X66' |
Description | TAPE ELE/GLS CLOTH WHT 3/4"X22YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical, Glass Cloth Tape Rubber Adhesive White 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M | Width 0.75" (19.05mm) 3/4" |
Series | Length 66' (20.1m) 22 yds |
Packaging Bulk | Color White |
Part Status Active | Usage Insulating |
Tape Type Electrical, Glass Cloth | Temperature Range 266°F (130°C) Max |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier Glass Cloth | Shelf Life 60 Months |
Thickness 0.0070" (7.0 mils, 0.178mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,25000 € | 37,25 € |
| 10 | 28,63800 € | 286,38 € |
| 30 | 25,46367 € | 763,91 € |
| 50 | 24,15600 € | 1.207,80 € |
| 100 | 22,89030 € | 2.289,03 € |
| Unit Price without VAT: | 37,25000 € |
|---|---|
| Unit Price with VAT: | 44,32750 € |





