
27-1/2"X66' | |
|---|---|
DigiKey Part Number | 3M15442-ND |
Manufacturer | |
Manufacturer Product Number | 27-1/2"X66' |
Description | TAPE ELE/GLS CLOTH WHT 1/2"X22YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical, Glass Cloth Tape Rubber Adhesive White 0.50" (12.70mm) 1/2" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical, Glass Cloth | |
Adhesive | Rubber | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 66' (20.1m) 22 yds | |
Color | White | |
Usage | Insulating | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,94000 € | 24,94 € |
| 10 | 19,10400 € | 191,04 € |
| 30 | 16,95167 € | 508,55 € |
| 50 | 16,06500 € | 803,25 € |
| 100 | 14,96530 € | 1.496,53 € |
| 250 | 14,58448 € | 3.646,12 € |
| Unit Price without VAT: | 24,94000 € |
|---|---|
| Unit Price with VAT: | 29,67860 € |



