Cover Tape Tape Polymer Adhesive Transparent 0.52" (13.30mm) X 1640' (500.0m) 547 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2671A-13.3MMX500M

DigiKey Part Number
19-2671A-13.3MMX500M-ND
Manufacturer
Manufacturer Product Number
2671A-13.3MMX500M
Description
COVER TAPE HAA 13.3MMX500M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cover Tape Tape Polymer Adhesive Transparent 0.52" (13.30mm) X 1640' (500.0m) 547 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Cover Tape
Adhesive
Polymer
Backing, Carrier
Polyester Film
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.52" (13.30mm)
Length
1640' (500.0m) 547 yds
Color
Transparent
Usage
Holding
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,39000 €81,39 €
1063,03200 €630,32 €
3255,90313 €1.788,90 €
6452,20859 €3.341,35 €
12848,87836 €6.256,43 €
Manufacturers Standard Package
Unit Price without VAT:81,39000 €
Unit Price with VAT:96,85410 €