
2671A-5.3MMX500M | |
|---|---|
DigiKey Part Number | 19-2671A-5.3MMX500M-ND |
Manufacturer | |
Manufacturer Product Number | 2671A-5.3MMX500M |
Description | COVER TAPE HAA 5.3MMX500M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cover Tape Tape Polymer Adhesive Transparent 0.21" (5.40mm) X 1640' (500.0m) 547 yds |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester Film |
Manufacturer 3M | Width 0.21" (5.40mm) |
Series | Length 1640' (500.0m) 547 yds |
Packaging Bulk | Color Transparent |
Part Status Active | Usage Holding |
Tape Type Cover Tape | Shelf Life Start Date of Manufacture |
Adhesive Polymer | Shelf Life 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,52000 € | 39,52 € |
| 10 | 30,39500 € | 303,95 € |
| 25 | 27,55120 € | 688,78 € |
| 50 | 25,64540 € | 1.282,27 € |
| 100 | 23,92700 € | 2.392,70 € |
| 250 | 21,91284 € | 5.478,21 € |
| Unit Price without VAT: | 39,52000 € |
|---|---|
| Unit Price with VAT: | 47,02880 € |

