Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2520-6002UB | |
|---|---|
DigiKey Part Number | MHB20K-ND |
Manufacturer | |
Manufacturer Product Number | 2520-6002UB |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2520-6002UB Models |
Category | Contact Length - Mating 0.243" (6.17mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N2520-6002-RB | 3M | 9.967 | MHC20K-ND | 20,16000 € | Direct |
| D2520-6002-AR | 3M | 1.594 | MHC20E-ND | 23,72000 € | Similar |
| 0702462004 | Molex | 27.194 | WM3479-ND | 25,18000 € | Similar |
| 0878342011 | Molex | 366 | WM3620-ND | 35,76000 € | Similar |
| 0878342019 | Molex | 8.060 | WM20559-ND | 22,63000 € | Similar |





























