Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2350-6121-TG | |
|---|---|
DigiKey Part Number | 2350-6121-TG-ND |
Manufacturer | |
Manufacturer Product Number | 2350-6121-TG |
Description | CONN HEADER VERT 50POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2350-6121-TG Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.450" (11.43mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897501 | Molex | 0 | WM50022-50-ND | 2,69000 € | Similar |
| 67997-150HLF | Amphenol CS (FCI) | 139 | 609-5498-ND | 3,43000 € | Similar |
| 67997-250HLF | Amphenol CS (FCI) | 787 | 609-67997-250HLF-ND | 2,44000 € | Similar |
| 67997-750HLF | Amphenol CS (FCI) | 0 | 67997-750HLF-ND | 2,23119 € | Similar |
| 68602-450HLF | Amphenol CS (FCI) | 2.062 | 68602-450HLF-ND | 1,51000 € | Similar |















