
CHG-2050-J01010-KCP | |
|---|---|
DigiKey Part Number | 3M9118-ND |
Manufacturer | |
Manufacturer Product Number | CHG-2050-J01010-KCP |
Description | CONN RCPT 50P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,72000 € | 11,72 € |
| 10 | 9,96000 € | 99,60 € |
| 25 | 9,33600 € | 233,40 € |
| 50 | 8,89020 € | 444,51 € |
| 100 | 8,46600 € | 846,60 € |
| 300 | 7,83497 € | 2.350,49 € |
| 500 | 7,55792 € | 3.778,96 € |
| 1.000 | 7,19764 € | 7.197,64 € |
| Unit Price without VAT: | 11,72000 € |
|---|---|
| Unit Price with VAT: | 13,94680 € |

















