Masking Tape Rubber Adhesive Green 0.94" (24.00mm) 15/16" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Masking Tape Rubber Adhesive Green 0.94" (24.00mm) 15/16" X 180' (55.0m) 60 yds
233+24MMX55M
233+24MMX55M
The Benefits of using 3M Scotch 233+

233+24MMX55M

DigiKey Part Number
3M156092-ND
Manufacturer
Manufacturer Product Number
233+24MMX55M
Description
TAPE MASKING GREEN 15/16"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Rubber Adhesive Green 0.94" (24.00mm) 15/16" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Rubber
Backing, Carrier
Crepe Paper
Thickness
0.0067" (6.7 mils, 0.170mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.94" (24.00mm) 15/16"
Length
180' (55.0m) 60 yds
Color
Green
Usage
Paint Masking, Automotive
Temperature Range
250°F (121°C) - 30 minutes
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,53000 €13,53 €
249,34125 €224,19 €
488,66417 €415,88 €
728,29944 €597,56 €
1207,87017 €944,42 €
2647,33822 €1.937,29 €
Manufacturers Standard Package
Unit Price without VAT:13,53000 €
Unit Price with VAT:16,10070 €