Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.450" (11.43mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2327-6111-TG | 3M | 0 | 3M11928-27-ND | 0,00000 € | Similar |
| 0022284270 | Molex | 0 | WM50014-27-ND | 1,22000 € | Similar |
| 0022284273 | Molex | 0 | WM50016-27-ND | 2,04000 € | Similar |
| 0022284276 | Molex | 0 | 900-0022284276-ND | 0,00000 € | Similar |
| 350-10-127-00-001101 | Preci-Dip | 0 | 350-10-127-00-001101-ND | 4,96472 € | Similar |











