2315-6111-TG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Molex
In Stock: 877
Unit Price: 0,68000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,15000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Preci-Dip
In Stock: 366
Unit Price: 4,27000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 2,75706 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 3,01333 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,29410 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,33065 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,46811 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 3,01656 €

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,54966 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 508
Unit Price: 0,93000 €
Datasheet
Connector Header Through Hole 15 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2315-6111-TG

DigiKey Part Number
3M11928-15-ND
Manufacturer
Manufacturer Product Number
2315-6111-TG
Description
CONN HEADER VERT 15POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes