
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.70" (17.78mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Blue | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,24900 € | 42,49 € |
| 25 | 3,82280 € | 95,57 € |
| 50 | 3,53660 € | 176,83 € |
| 100 | 3,27850 € | 327,85 € |
| 250 | 2,97608 € | 744,02 € |
| 500 | 2,77328 € | 1.386,64 € |
| 1.000 | 2,59052 € | 2.590,52 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |


