
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Acrylic | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0054" (5.4 mils, 0.137mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.70" (17.78mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Blue | |
Usage | General Purpose | |
Temperature Range | 77°F (25°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,23400 € | 42,34 € |
| 48 | 3,53979 € | 169,91 € |
| 96 | 3,28115 € | 314,99 € |
| 144 | 3,14188 € | 452,43 € |
| 288 | 2,92243 € | 841,66 € |
| 528 | 2,74833 € | 1.451,12 € |
| 1.008 | 2,72036 € | 2.742,12 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |


